LTC1325CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 14,23362 €
Datasheet
Charger IC Multi-Chemistry 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1325CSW#TR

DigiKey Part Number
LTC1325CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1325CSW#TR
Description
IC SYSTEM BATT MANAGEMENT 18SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1325CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
3.072V
Voltage - Supply (Max)
16V
Interface
Serial
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types