



LT1790ACS6-2.048#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1790ACS6-2.048#TRPBFTR-ND - Tape & Reel (TR) 505-LT1790ACS6-2.048#TRPBFCT-ND - Cut Tape (CT) 505-LT1790ACS6-2.048#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790ACS6-2.048#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790ACS6-2.048#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | 2.8V ~ 18V | |
Current - Supply | 75µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,18800 € | 61,88 € |
| 25 | 5,74640 € | 143,66 € |
| 100 | 5,26030 € | 526,03 € |
| 250 | 5,16236 € | 1.290,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,65265 € | 11.631,63 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,63160 € |


