Charger IC Lithium Ion TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4054LES5-4.2#TRPBF

DigiKey Part Number
505-LTC4054LES5-4.2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4054LES5-4.2#TRPBFCT-ND - Cut Tape (CT)
505-LTC4054LES5-4.2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4054LES5-4.2#TRPBF
Description
IC BATT CHG LI-ION 1CEL TSOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC4054LES5-4.2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
150mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,46100 €34,61 €
253,19280 €79,82 €
1002,89770 €289,77 €
2502,85728 €714,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,52892 €6.322,30 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,49340 €