LT1181AISW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,11067 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: 4,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.529
Unit Price: 4,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 541
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.678
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.957
Unit Price: 5,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.937
Unit Price: 5,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 146
Unit Price: 8,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.513
Unit Price: 8,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 97
Unit Price: 6,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.541
Unit Price: 6,34000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 378
Unit Price: 0,48085 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.900
Unit Price: 0,79000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.364
Unit Price: 0,84000 €
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1181AISW#TR

DigiKey Part Number
LT1181AISW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1181AISW#TR
Description
IC TXRX 5V RS232 LOW-PWR 16-SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1181AISW#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1181AISW#TRPBFAnalog Devices Inc.0LT1181AISW#TRPBF-ND6,11067 €Direct
ADM1181AARWZAnalog Devices Inc.130ADM1181AARWZ-ND4,86000 €Similar
ADM1181AARWZ-REELAnalog Devices Inc.1.529ADM1181AARWZ-REELCT-ND4,86000 €Similar
ADM232AARWZAnalog Devices Inc.541505-ADM232AARWZ-ND6,10000 €Similar
ADM232AARWZ-REELAnalog Devices Inc.2.678ADM232AARWZ-REELCT-ND6,10000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes