


LTC1503CS8-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1503CS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1503CS8-2#PBF |
Description | IC REG CHARGE PUMP 2V 100MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2V 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1503CS8-2#PBF Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,82690 € | 382,69 € |
| Unit Price without VAT: | 3,82690 € |
|---|---|
| Unit Price with VAT: | 4,63055 € |



