Direct



LTC1279IG#TR | |
|---|---|
DigiKey Part Number | LTC1279IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1279IG#TR |
Description | IC ADC 12BIT 24-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1279IG#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V, -2.45V ~ 5.25 |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 600k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 24-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1279IG#TRPBF | Analog Devices Inc. | 0 | LTC1279IG#TRPBF-ND | 24,95381 € | Direct |


