Data Acquisition System (DAS) 12 b 25k Serial, Parallel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1289BCSW#TRPBF

DigiKey Part Number
LTC1289BCSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1289BCSW#TRPBF
Description
IC DAS 12BIT 25K 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 25k Serial, Parallel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1289BCSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
25k
Data Interface
Serial, Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00052,49649 €52.496,49 €
Manufacturers Standard Package
Unit Price without VAT:52,49649 €
Unit Price with VAT:63,52075 €