Data Acquisition System (DAS) 10 b 15k Serial, Parallel 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS) 10 b 15k Serial, Parallel 20-PDIP
20-DIP_05-08-1510
20-DIP Pkg

LTC1283CN

DigiKey Part Number
LTC1283CN-ND
Manufacturer
Manufacturer Product Number
LTC1283CN
Description
IC DAS/ADC/DAC SPECIAL 20-PDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS) 10 b 15k Serial, Parallel 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1283CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
15k
Data Interface
Serial, Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±3.3V, 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.