
LTC1279CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1279CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1279CSW#TRPBF |
Description | IC ADC 12BIT SAR 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1279CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 600k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V, -2.45V ~ 5.25 | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,26185 € | 21.261,85 € |
| Unit Price without VAT: | 21,26185 € |
|---|---|
| Unit Price with VAT: | 25,72684 € |

