
LTC1274ISW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1274ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1274ISW#PBF |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1274ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V, -2.45V ~ 5.25 | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,98000 € | 21,98 € |
| 10 | 17,66600 € | 176,66 € |
| 32 | 16,34375 € | 523,00 € |
| 128 | 15,23953 € | 1.950,66 € |
| 256 | 14,82934 € | 3.796,31 € |
| 512 | 14,49160 € | 7.419,70 € |
| Unit Price without VAT: | 21,98000 € |
|---|---|
| Unit Price with VAT: | 26,59580 € |

