


LTC1265CS#PBF | |
|---|---|
DigiKey Part Number | LTC1265CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1265CS#PBF |
Description | IC REG BUCK BOOST ADJ 1.2A 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.2A (Switch) 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1265CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | Up to 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 10 | 8,34800 € | 83,48 € |
| 55 | 7,38909 € | 406,40 € |
| 110 | 7,11282 € | 782,41 € |
| 275 | 6,82131 € | 1.875,86 € |
| 550 | 6,64555 € | 3.655,05 € |
| 1.045 | 6,51069 € | 6.803,67 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,87440 € |

