LTC1262CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,32496 €
Datasheet
- Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1262CS8#TR

DigiKey Part Number
LTC1262CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1262CS8#TR
Description
IC CONV DC/DC FLASH MEMORY 8SOIC
Customer Reference
Detailed Description
- Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1262CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Converter, Programming Supply
Voltage - Input
4.75V ~ 5.5V
Number of Outputs
1
Voltage - Output
12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types