


LTC1261LCMS8-4.5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1261LCMS8-4.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261LCMS8-4.5#PBF |
Description | IC REG CHARGE PUMP -4.5V 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4.5V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LCMS8-4.5#PBF Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,04300 € | 50,43 € |
| 50 | 4,44800 € | 222,40 € |
| 100 | 4,26380 € | 426,38 € |
| 250 | 4,06920 € | 1.017,30 € |
| 500 | 3,95194 € | 1.975,97 € |
| 1.000 | 3,85538 € | 3.855,38 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,90130 € |

