Series Voltage Reference IC Fixed 3V V ±0.15% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.15% 10 mA 8-SO
Introducing Power by Linear

LTC1258CS8-3#PBF

DigiKey Part Number
LTC1258CS8-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1258CS8-3#PBF
Description
IC VREF SERIES 0.15% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.15% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1258CS8-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
40ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Series
Voltage - Input
3.2V ~ 12.6V
Packaging
Tube
Current - Supply
8.5µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-SO
Current - Output
10 mA
Base Product Number
Tolerance
±0.15%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,12000 €7,12 €
105,51500 €55,15 €
255,11400 €127,85 €
1004,67350 €467,35 €
3004,42777 €1.328,33 €
5004,33686 €2.168,43 €
1.0004,23270 €4.232,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,61520 €