


LTC1155IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1155IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1155IS8#TRPBFCT-ND - Cut Tape (CT) LTC1155IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1155IS8#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1155IS8#TRPBF Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Analog Devices Inc. | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Independent | Supplier Device Package 8-SO |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 10 | 9,48800 € | 94,88 € |
| 25 | 8,85240 € | 221,31 € |
| 100 | 8,15330 € | 815,33 € |
| 250 | 8,14016 € | 2.035,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,27923 € | 18.198,08 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,55630 € |

