


LTC1148LCS-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1148LCS-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1148LCS-3.3#PBF |
Description | IC REG CTRLR BUCK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1148LCS-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 20V | |
Frequency - Switching | Up to 250kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| 10 | 11,98600 € | 119,86 € |
| 55 | 10,68891 € | 587,89 € |
| 110 | 10,31527 € | 1.134,68 € |
| 275 | 9,92076 € | 2.728,21 € |
| 550 | 9,68296 € | 5.325,63 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 18,25890 € |

