


LTC1148HVIS-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1148HVIS-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1148HVIS-5#TRPBF |
Description | IC REG CTRLR BUCK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1148HVIS-5#TRPBF Models |
Category | Frequency - Switching Up to 250kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,05207 € | 25.130,18 € |
| Unit Price without VAT: | 10,05207 € |
|---|---|
| Unit Price with VAT: | 12,16300 € |

