Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO
Introducing Power by Linear

LTC1148CS-3.3#PBF

DigiKey Part Number
505-LTC1148CS-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1148CS-3.3#PBF
Description
IC REG CTRLR BUCK 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1148CS-3.3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 250kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SO
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5510,11800 €556,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,11800 €
Unit Price with VAT:12,24278 €