
LTC1100CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1100CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1100CSW#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1100CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 18 kHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 2.4mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,97552 € | 12.975,52 € |
| Unit Price without VAT: | 12,97552 € |
|---|---|
| Unit Price with VAT: | 15,70038 € |

