


LT1171HVCQ#PBF | |
|---|---|
DigiKey Part Number | 505-LT1171HVCQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1171HVCQ#PBF |
Description | IC REG BUCK BST ADJ 2.5A DDPAK-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 2.5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1171HVCQ#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 100°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-5 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1171HVIQ#PBF | Analog Devices Inc. | 124 | LT1171HVIQ#PBF-ND | 21,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 € | 18,12 € |
| 10 | 14,47500 € | 144,75 € |
| 50 | 13,01680 € | 650,84 € |
| 100 | 12,56520 € | 1.256,52 € |
| 250 | 12,08840 € | 3.022,10 € |
| 500 | 11,80114 € | 5.900,57 € |
| Unit Price without VAT: | 18,12000 € |
|---|---|
| Unit Price with VAT: | 21,92520 € |


