Data Acquisition System (DAS), ADC 10 b 30k Serial 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1090CSW#PBF

DigiKey Part Number
LTC1090CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1090CSW#PBF
Description
IC DAS/ADC/DAC SPECIAL 20-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b 30k Serial 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1090CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
30k
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 5V, 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,17000 €31,17 €
1025,33000 €253,30 €
3823,31947 €886,14 €
11422,14596 €2.524,64 €
26621,45857 €5.707,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,17000 €
Unit Price with VAT:37,71570 €