LTC1067CGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 184
Unit Price: 11,93000 €
Datasheet
Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1067CGN

DigiKey Part Number
LTC1067CGN-ND
Manufacturer
Manufacturer Product Number
LTC1067CGN
Description
IC FILTR BLDNGBLK R-R DUAL16SSOP
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1067CGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
3V ~ 11V, ±3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types