
LTC1067CGN#TR | |
|---|---|
DigiKey Part Number | LTC1067CGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1067CGN#TR |
Description | IC FILTR BLD BLK DUAL R-R 16SSOP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067CGN#TR Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 11V, ±3V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 16-SSOP |
Frequency - Cutoff or Center 20kHz | Base Product Number |
Number of Filters 2 |

