Direct

LTC1067-50CS#TR | |
|---|---|
DigiKey Part Number | LTC1067-50CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1067-50CS#TR |
Description | IC FILTR BLD BLK DUAL R-R 16SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067-50CS#TR Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 11V, ±2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 16-SO |
Frequency - Cutoff or Center 40kHz | Base Product Number |
Number of Filters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1067-50CS#TRPBF | Analog Devices Inc. | 0 | LTC1067-50CS#TRPBF-ND | 6,75286 € | Direct |


