
LTC1063CSW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1063CSW#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1063CSW#TRPBFCT-ND - Cut Tape (CT) 505-LTC1063CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1063CSW#TRPBF |
Description | IC FILTER 50KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 50kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1063CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,11000 € | 18,11 € |
| 10 | 14,48700 € | 144,87 € |
| 25 | 13,58000 € | 339,50 € |
| 100 | 13,15950 € | 1.315,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,93499 € | 11.934,99 € |
| Unit Price without VAT: | 18,11000 € |
|---|---|
| Unit Price with VAT: | 21,91310 € |

