
LTC1061CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1061CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1061CSW#TRPBF |
Description | IC FILTER 35KHZ SWITCHED 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 6th Order 35kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1061CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 35kHz | |
Number of Filters | 3 | |
Filter Order | 6th | |
Voltage - Supply | 4.74V ~ 16V, ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,04330 € | 14.043,30 € |
| Unit Price without VAT: | 14,04330 € |
|---|---|
| Unit Price with VAT: | 16,99239 € |

