Filter IC Universal Switched Capacitor 2nd Order 40kHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filter IC Universal Switched Capacitor 2nd Order 40kHz 14-PDIP
14 PDIP Pins

LTC1059CN#PBF

DigiKey Part Number
LTC1059CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1059CN#PBF
Description
IC FILTER 40KHZ UNIV SWTCH 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 2nd Order 40kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1059CN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
2nd
Manufacturer
Analog Devices Inc.
Voltage - Supply
±2.37V ~ 5V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
14-DIP (0.300", 7.62mm)
Filter Type
Universal Switched Capacitor
Supplier Device Package
14-PDIP
Frequency - Cutoff or Center
40kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,95000 €10,95 €
108,60300 €86,03 €
258,01720 €200,43 €
1007,37390 €737,39 €
2507,06720 €1.766,80 €
5006,88238 €3.441,19 €
1.0006,73022 €6.730,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,95000 €
Unit Price with VAT:13,24950 €