Chopper (Zero-Drift) Amplifier 1 Circuit TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1049CH

DigiKey Part Number
LTC1049CH-ND
Manufacturer
Manufacturer Product Number
LTC1049CH
Description
IC OPAMP ZER-DRIFT 1CIRC TO5
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
15 pA
Voltage - Input Offset
2 µV
Current - Supply
200µA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-205-8, TO-5-8 Metal Can
Supplier Device Package
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.