


LTC1044CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1044CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1044CS8#TRPBFCT-ND - Cut Tape (CT) LTC1044CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1044CS8#TRPBF |
Description | IC REG CHARGE PUMP INV 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1044CS8#TRPBF Models |
Category | Voltage - Input (Max) 9V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1kHz ~ 5kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,57400 € | 55,74 € |
| 25 | 5,16920 € | 129,23 € |
| 100 | 4,72460 € | 472,46 € |
| 250 | 4,61624 € | 1.154,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,16885 € | 10.422,12 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,69990 € |

