Direct



LTC1041CS8 | |
|---|---|
DigiKey Part Number | LTC1041CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1041CS8 |
Description | IC BANG-BANG CONTROLLER 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Bang-Bang Controller 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1041CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Bang-Bang Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.8V ~ 16V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


