



LT8672IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8672IMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8672IMS#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8672IMS#TRPBF Models |
Category | Voltage - Supply 3V ~ 42V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel Type Single | Supplier Device Package 10-MSOP |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,52593 € | 6.314,82 € |
| Unit Price without VAT: | 2,52593 € |
|---|---|
| Unit Price with VAT: | 3,05638 € |


