
LT8604EDDBM#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8604EDDBM#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8604EDDBM#TRMPBFCT-ND - Cut Tape (CT) 505-LT8604EDDBM#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8604EDDBM#TRMPBF |
Description | IC REG BUCK ADJ 120MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 3.2V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,06400 € | 76,60 € |
| 100 | 2,77840 € | 277,84 € |
| 250 | 2,65272 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,56018 € | 1.280,09 € |
| 1.000 | 2,49261 € | 2.492,61 € |
| 1.500 | 2,45879 € | 3.688,18 € |
| 2.500 | 2,42130 € | 6.053,25 € |
| 3.500 | 2,39940 € | 8.397,90 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,27560 € |

