
LTC2861IGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2861IGN#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2861IGN#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2861IGN#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,34901 € | 8.372,52 € |
| Unit Price without VAT: | 3,34901 € |
|---|---|
| Unit Price with VAT: | 4,05230 € |

