
LT8500ITJ#TRPBF | |
|---|---|
DigiKey Part Number | LT8500ITJ#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8500ITJ#TRPBF |
Description | IC LED DRIVER 56TLAQFN |
Customer Reference | |
Detailed Description | LED Driver IC Output Dimming 56-TLAQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT8500ITJ#TRPBF Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 56-VTLA Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 56-TLAQFN (6x6) |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 125°C |


