
1534077-5 | |
|---|---|
DigiKey Part Number | 17-1534077-5-ND |
Manufacturer | |
Manufacturer Product Number | 1534077-5 |
Description | CONN RCPT ASSY 5POS KEYED IDC |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Obsolete | Cable Termination IDC |
Connector Type Plug | Wire Type Discrete |
Contact Type Tab | Color Natural |
Number of Positions 5 | Base Product Number |

