
MAX17651AZT+TCPC | |
|---|---|
DigiKey Part Number | 175-MAX17651AZT+TCPCTR-ND - Tape & Reel (TR) 175-MAX17651AZT+TCPCCT-ND - Cut Tape (CT) 175-MAX17651AZT+TCPCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17651AZT+TCPC |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.1V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 15 µA |
Part Status Discontinued at DigiKey | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package TSOT-23-6 |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,40920 € | 35,23 € |
| 100 | 1,26230 € | 126,23 € |
| 250 | 1,20412 € | 301,03 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |



