


LT8309HS5#TRPBF | |
|---|---|
DigiKey Part Number | LT8309HS5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8309HS5#TRPBF |
Description | IC RECTIFIER DRVR SYNC TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8309HS5#TRPBF Models |
Category | Current - Supply 300 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-5 Thin, TSOT-23-5 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-5 |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 4.5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,69576 € | 9.239,40 € |
| Unit Price without VAT: | 3,69576 € |
|---|---|
| Unit Price with VAT: | 4,47187 € |


