
LT8253EUFDM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8253EUFDM#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8253EUFDM#TRPBF |
Description | 40V USB TYPE-C PD 100W 4-SW BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 40V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package 28-QFN (4x5) |
Current - Supply 2.1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,67272 € | 16.681,80 € |
| Unit Price without VAT: | 6,67272 € |
|---|---|
| Unit Price with VAT: | 8,07399 € |

