
LT8253EUFDM#PBF | |
|---|---|
DigiKey Part Number | 505-LT8253EUFDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8253EUFDM#PBF |
Description | 40V USB TYPE-C PD 100W 4-SW BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB, Type-C Controller | Package / Case 28-WFQFN Exposed Pad |
Current - Supply 2.1mA | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply 4V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 8,73100 € | 87,31 € |
| 73 | 7,61356 € | 555,79 € |
| 146 | 7,34911 € | 1.072,97 € |
| 292 | 7,13140 € | 2.082,37 € |
| 511 | 6,98411 € | 3.568,88 € |
| 1.022 | 6,83095 € | 6.981,23 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,43100 € |

