
LT6703HVCS5-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6703HVCS5-3#TRPBFTR-ND - Tape & Reel (TR) 505-LT6703HVCS5-3#TRPBFCT-ND - Cut Tape (CT) 505-LT6703HVCS5-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6703HVCS5-3#TRPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6703HVCS5-3#TRPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 14µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 11mV |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,86120 € | 46,53 € |
| 100 | 1,67420 € | 167,42 € |
| 250 | 1,58508 € | 396,27 € |
| 500 | 1,56042 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,44044 € | 3.601,10 € |
| 5.000 | 1,41230 € | 7.061,50 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

