


LT6700HS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6700HS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT6700HS6-3#TRMPBFCT-ND - Cut Tape (CT) LT6700HS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HS6-3#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HS6-3#TRMPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 19µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 13.5mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package TSOT-23-6 |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,07700 € | 40,77 € |
| 25 | 3,76760 € | 94,19 € |
| 100 | 3,42710 € | 342,71 € |
| 250 | 3,30288 € | 825,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16710 € | 1.583,55 € |
| 1.000 | 3,08662 € | 3.086,62 € |
| 1.500 | 3,04633 € | 4.569,49 € |
| 2.500 | 3,00167 € | 7.504,17 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,42510 € |

