


LT6700HS6-2#TRPBF | |
|---|---|
DigiKey Part Number | LT6700HS6-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6700HS6-2#TRPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HS6-2#TRPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 19µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) | Hysteresis 13.5mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package TSOT-23-6 |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00167 € | 7.504,17 € |
| Unit Price without VAT: | 3,00167 € |
|---|---|
| Unit Price with VAT: | 3,63202 € |

