Comparator with Voltage Reference Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Collector TSOT-23-6
TSOT-23-6

LT6700HVIS6-2#TRMPBF

DigiKey Part Number
LT6700HVIS6-2#TRMPBFTR-ND - Tape & Reel (TR)
LT6700HVIS6-2#TRMPBFCT-ND - Cut Tape (CT)
LT6700HVIS6-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700HVIS6-2#TRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700HVIS6-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.01µA @ 18V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
17µA
Series
Propagation Delay (Max)
29µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
11.5mV
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
with Voltage Reference
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
TSOT-23-6
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,60000 €5,60 €
104,30100 €43,01 €
253,97680 €99,42 €
1003,62070 €362,07 €
2503,49792 €874,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,34858 €1.674,29 €
1.0003,26435 €3.264,35 €
1.5003,22217 €4.833,26 €
2.5003,17541 €7.938,52 €
Manufacturers Standard Package
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,77600 €