
LT6700HDCB-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HDCB-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT6700HDCB-1#TRPBFCT-ND - Cut Tape (CT) 505-LT6700HDCB-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HDCB-1#TRPBF |
Description | IC COMPARATOR 2 W/VOLT REF 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HDCB-1#TRPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 19µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 13.5mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Package / Case 6-WFDFN Exposed Pad |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 6-DFN (2x3) |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,09436 € | 7.735,90 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,60660 € |

