Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA 3-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA 3-DFN (2x2)
Introducing Power by Linear

LT6660KCDC-3#TRPBF

DigiKey Part Number
505-LT6660KCDC-3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6660KCDC-3#TRPBF
Description
IC VREF SERIES 0.5% 3DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6660KCDC-3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Voltage - Input
5.5V ~ 30V
Part Status
Active
Current - Supply
220µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
3-WFDFN Exposed Pad
Current - Output
20 mA
Supplier Device Package
3-DFN (2x2)
Tolerance
±0.5%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,46390 €3.659,75 €
5.0001,43539 €7.176,95 €
Manufacturers Standard Package
Unit Price without VAT:1,46390 €
Unit Price with VAT:1,77132 €