LT6658BIDE-1.2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 10
Unit Price: 7,39000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,29563 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 91
Unit Price: 6,53000 €
Datasheet
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 V V ±0.1% 150 mA 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6658BIDE-1.2#TRPBF

DigiKey Part Number
161-LT6658BIDE-1.2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6658BIDE-1.2#TRPBF
Description
IC VREF SERIES 6V 0.1% 16DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 VV ±0.1% 150 mA 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6658BIDE-1.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
0.8ppmp-p
Packaging
Tape & Reel (TR)
Noise - 10Hz to 10kHz
2ppmrms
Part Status
Active
Voltage - Input
3.5V ~ 36V
Reference Type
Series, Dual
Current - Supply
3.2mA
Output Type
Adjustable (Fixed)
Operating Temperature
-40°C ~ 85°C (TJ)
Voltage - Output (Min/Fixed)
1.2V
Mounting Type
Surface Mount
Voltage - Output (Max)
6 V
Package / Case
16-WFDFN Exposed Pad
Current - Output
150 mA
Supplier Device Package
16-DFN (4x3)
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6658BHDE-1.2#PBFAnalog Devices Inc.10161-LT6658BHDE-1.2#PBF-ND7,39000 €Parametric Equivalent
LT6658BHDE-1.2#TRPBFAnalog Devices Inc.0161-LT6658BHDE-1.2#TRPBFTR-ND4,29563 €Parametric Equivalent
LT6658BIDE-1.2#PBFAnalog Devices Inc.91161-LT6658BIDE-1.2#PBF-ND6,53000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,75350 €9.383,75 €
Manufacturers Standard Package
Unit Price without VAT:3,75350 €
Unit Price with VAT:4,54174 €