LT6650HS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 740
Unit Price: 5,31000 €
Datasheet
Series Voltage Reference IC Fixed 0.4V V ±1.5% 200 µA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6650HS5#TRM

DigiKey Part Number
LT6650HS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6650HS5#TRM
Description
IC VREF SERIES 0.4V TSOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 0.4V V ±1.5% 200 µA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6650HS5#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
20µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
23µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
1.4V ~ 18V
Part Status
Discontinued at DigiKey
Current - Supply
15µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.4V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Output
200 µA
Supplier Device Package
TSOT-23-5
Tolerance
±1.5%
Base Product Number
Temperature Coefficient
30ppm/°C Typical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6650HS5#TRMPBFAnalog Devices Inc.740505-LT6650HS5#TRMPBFCT-ND5,31000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types