Direct

LT6600CS8-2.5#TR | |
|---|---|
DigiKey Part Number | LT6600CS8-2.5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6600CS8-2.5#TR |
Description | IC OPAMP DIFFERENTIAL 8SO |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600CS8-2.5#TR Models |
Category | Current - Supply 28mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 11 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SO |
Current - Input Bias 15 µA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6600CS8-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LT6600CS8-2.5#TRPBFTR-ND | 5,22761 € | Direct |






