Video Switch IC 3 Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6556IGN#PBF

DigiKey Part Number
505-LT6556IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT6556IGN#PBF
Description
IC VIDEO MULTIPLEXER 2X1 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 3 Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6556IGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.25V ~ 6V
Manufacturer
Analog Devices Inc.
-3db Bandwidth
750MHz
Packaging
Tube
Features
Buffered, RGB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
24-SSOP (0.154", 3.90mm Width)
Switch Circuit
SPDT
Supplier Device Package
24-SSOP
Number of Channels
3
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1105,71436 €628,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,71436 €
Unit Price with VAT:6,91438 €