
LT6376HDF#TRPBF | |
|---|---|
DigiKey Part Number | LT6376HDF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6376HDF#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4) |
Datasheet | Datasheet |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-WFDFN Exposed Pad, 12 Leads |
Slew Rate 4.1V/µs | Supplier Device Package 14-DFN (4x4) |
-3db Bandwidth 300 kHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,00811 € | 15.020,28 € |
| Unit Price without VAT: | 6,00811 € |
|---|---|
| Unit Price with VAT: | 7,26981 € |

